Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥161.18000 Bulk | Bulk | Active | Boot | 32 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.710" (18.03mm) | - | 2.170" (55.12mm) | |||
108 In Stock | 1 : ¥214.14000 Bulk | Bulk | Active | Boot | 53 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.420" (36.07mm) | 0.882" (22.40mm) | 1.420" (36.07mm) | 0.331" (8.41mm) | 1.654" (42.01mm) | 1.180" (29.97mm) | - | 3.150" (80.01mm) | |||
76 In Stock | 1 : ¥317.08000 Bulk | Bulk | Active | Boot - 90° | 42 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 1.220" (30.99mm) | 0.790" (20.07mm) | - | 1.540" (39.12mm) | |||
82 In Stock | 1 : ¥250.77000 Bulk | Bulk | Active | Boot | 42 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.220" (30.99mm) | 0.710" (18.03mm) | 1.220" (30.99mm) | 0.280" (7.11mm) | 0.591" (15.01mm) | 0.670" (17.02mm) | - | 1.850" (46.99mm) | |||
50 In Stock | 1 : ¥287.50000 Bulk | Bulk | Active | Boot - 90° | 32 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.060" (26.92mm) | 0.790" (20.07mm) | - | 1.260" (32.00mm) | |||
22 In Stock | 1 : ¥286.22000 Bulk | Bulk | Active | Boot - 90° | 74 | - | Black | Elastomer, Semi-Rigid | 2.362" (59.99mm) | 1.382" (35.10mm) | 2.362" (59.99mm) | 0.618" (15.70mm) | 2.130" (54.10mm) | 1.770" (44.96mm) | - | 3.150" (80.01mm) | |||
27 In Stock | 1 : ¥342.41000 Bulk | Bulk | Active | Boot, Transition - Side Breakout, 45° | 24 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 1.060" (26.92mm) | 0.488" (12.40mm) | 0.520" (13.21mm) | 0.240" (6.10mm) | 1.661" (42.19mm) | 1.681" (42.70mm) | - | 3.539" (89.89mm) |