202K142-25-01/225-0 | |
---|---|
DigiKey Part Number | 202K142-25-01/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K142-25-01/225-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.710" (18.03mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 0.591" (15.01mm) | |
Small Recovered Length | 0.670" (17.02mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.850" (46.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥250.77000 | ¥250.77 |
10 | ¥219.62800 | ¥2,196.28 |
25 | ¥210.13400 | ¥5,253.35 |
50 | ¥203.35520 | ¥10,167.76 |
100 | ¥196.57750 | ¥19,657.75 |
250 | ¥185.73168 | ¥46,432.92 |