Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.800" (20.32mm) | |
Large Diameter Recovered | 0.370" (9.40mm) | |
Small Diameter Supplied | 0.330" (8.38mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.700" (17.78mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.700" (68.58mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.53000 | ¥292.53 |
5 | ¥240.84000 | ¥1,204.20 |
10 | ¥221.49900 | ¥2,214.99 |
20 | ¥203.71450 | ¥4,074.29 |
50 | ¥182.37820 | ¥9,118.91 |
100 | ¥179.60440 | ¥17,960.44 |