S9B-ZR-SM4A-TF

DigiKey Part Number
455-S9B-ZR-SM4A-TFTR-ND - Tape & Reel (TR)
455-S9B-ZR-SM4A-TFCT-ND - Cut Tape (CT)
455-S9B-ZR-SM4A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9B-ZR-SM4A-TF
Description
CONN HEADER SMD R/A 9POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S9B-ZR-SM4A-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.96000¥7.96
10¥6.69900¥66.99
100¥6.01450¥601.45
500¥4.92080¥2,460.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.37402¥4,374.02
2,000¥4.10068¥8,201.36
3,000¥3.96397¥11,891.91
5,000¥3.82728¥19,136.40
10,000¥3.63592¥36,359.20
Manufacturers Standard Package