OVU20012 | |
---|---|
DigiKey Part Number | 3026-OVU20012-ND |
Manufacturer | |
Manufacturer Product Number | OVU20012 |
Description | MIRANDA IBLDC MOTOR WITH CONTINU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 120 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Overview Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | 141.64 / 1000 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 3.071" x 1.181" (78.00mm x 30.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Integrated Controller | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -40°C ~ 75°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,576.02000 | ¥3,576.02 |
5 | ¥3,293.31000 | ¥16,466.55 |