PD42-3-1670-CANOPEN | |
---|---|
DigiKey Part Number | 505-PD42-3-1670-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD42-3-1670-CANOPEN |
Description | SERVOMOTOR 4000 RPM 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Servomotor 4000 RPM 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 25.49 / 180 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.866" (22.00mm) | |
Mounting Hole Spacing | 0.988" (25.10mm) | |
Termination Style | Wire Leads with Connector | |
Features | Integrated Controller, Flatted Shaft | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 40°C | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,343.53000 | ¥3,343.53 |