A09ZR09ZR28H102B | |
---|---|
DigiKey Part Number | 455-4331-ND |
Manufacturer | |
Manufacturer Product Number | A09ZR09ZR28H102B |
Description | JUMPER 09ZR-8M-P - 09ZR-8M-P 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.333' (101.60mm, 4.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.13489 | ¥9,134.89 |
2,000 | ¥8.83035 | ¥17,660.70 |
3,000 | ¥8.52585 | ¥25,577.55 |
5,000 | ¥8.09958 | ¥40,497.90 |
10,000 | ¥7.91688 | ¥79,168.80 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A09ZR09ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A09ZR09ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A09ZR09ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A09ZR09ZR28H203B_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/261/A09ZR09ZR28H203B_tmb.jpg)