4-103185-0-16

DigiKey Part Number
A26513-16-ND
Manufacturer
Manufacturer Product Number
4-103185-0-16
Description
CONN HEADER VERT 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 2
Unit Price: ¥25.61000
CONN HEADER VERT 1POS
In-Stock: 421
Unit Price: ¥1.23000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 1958
Unit Price: ¥1.81000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 0
Unit Price: ¥2.71000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1094
Unit Price: ¥3.37000