SN74HCT32PWR | |
---|---|
DigiKey Part Number | 296-8411-2-ND - Tape & Reel (TR) 296-8411-1-ND - Cut Tape (CT) 296-8411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT32PWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT32PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.46800 | ¥34.68 |
25 | ¥3.17600 | ¥79.40 |
100 | ¥2.36320 | ¥236.32 |
250 | ¥2.14120 | ¥535.30 |
500 | ¥1.77208 | ¥886.04 |
1,000 | ¥1.32911 | ¥1,329.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.21834 | ¥2,436.68 |
6,000 | ¥1.14450 | ¥6,867.00 |
10,000 | ¥1.07066 | ¥10,706.60 |
50,000 | ¥0.94513 | ¥47,256.50 |