29F0818-1SR-10 | |
---|---|
DigiKey Part Number | 240-2444-2-ND - Tape & Reel (TR) 240-2444-1-ND - Cut Tape (CT) 240-2444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 29F0818-1SR-10 |
Description | FERRITE BEAD 119 OHM 16SMD 8LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 119 Ohms @ 100 MHz 8 Power Line Ferrite Bead 16-SMD, Flat Leads 6A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 29F0818-1SR-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 8 | |
Impedance @ Frequency | 119 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SMD, Flat Leads | |
Mounting Type | Surface Mount | |
Height (Max) | 0.165" (4.19mm) | |
Size / Dimension | 0.450" L x 0.177" W (11.43mm x 4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥30.85100 | ¥308.51 |
25 | ¥23.14040 | ¥578.51 |
50 | ¥22.49760 | ¥1,124.88 |
100 | ¥19.92690 | ¥1,992.69 |
250 | ¥18.64148 | ¥4,660.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥17.35580 | ¥15,620.22 |
1,800 | ¥16.07018 | ¥28,926.32 |