SN74LS06NS | |
---|---|
DigiKey Part Number | 296-53331-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS06NS |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.4V ~ 0.7V | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.46600 | ¥134.66 |
50 | ¥12.70760 | ¥635.38 |
100 | ¥10.82710 | ¥1,082.71 |
250 | ¥10.16608 | ¥2,541.52 |
500 | ¥8.89534 | ¥4,447.67 |
1,000 | ¥7.37038 | ¥7,370.38 |
2,500 | ¥6.86212 | ¥17,155.30 |
5,000 | ¥6.60796 | ¥33,039.80 |