TM11R-5L-88(40) | |
---|---|
DigiKey Part Number | 26-TM11R-5L-88(40)-ND |
Manufacturer | |
Manufacturer Product Number | TM11R-5L-88(40) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.76200 | ¥357.62 |
25 | ¥33.87360 | ¥846.84 |
40 | ¥33.08550 | ¥1,323.42 |
100 | ¥31.50920 | ¥3,150.92 |
300 | ¥27.57070 | ¥8,271.21 |
500 | ¥26.78284 | ¥13,391.42 |
1,000 | ¥22.84419 | ¥22,844.19 |
2,400 | ¥21.26873 | ¥51,044.95 |