SN74HC132QPWRQ1

DigiKey Part Number
296-24108-2-ND - Tape & Reel (TR)
296-24108-1-ND - Cut Tape (CT)
296-24108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC132QPWRQ1
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC132QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.85000¥4.85
10¥4.14900¥41.49
25¥3.86960¥96.74
100¥3.09700¥309.70
250¥2.87544¥718.86
500¥2.43322¥1,216.61
1,000¥1.88021¥1,880.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.71427¥3,428.54
6,000¥1.60368¥9,622.08
10,000¥1.49309¥14,930.90
50,000¥1.38249¥69,124.50
Manufacturers Standard Package

Other Suppliers on DigiKey

54,118In Stock
Ships from Rochester Electronics, LLC