17W01702 | |
---|---|
DigiKey Part Number | RPC9856-ND |
Manufacturer | |
Manufacturer Product Number | 17W01702 |
Description | FLAT WASHER, .120 ID, .182 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.182" (4.62mm) | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.34000 | ¥1.34 |
5 | ¥1.14400 | ¥5.72 |
10 | ¥0.97400 | ¥9.74 |
25 | ¥0.81160 | ¥20.29 |
50 | ¥0.76160 | ¥38.08 |
100 | ¥0.73030 | ¥73.03 |
250 | ¥0.64892 | ¥162.23 |
500 | ¥0.61638 | ¥308.19 |
1,000 | ¥0.58394 | ¥583.94 |