27PIF0011 | |
---|---|
DigiKey Part Number | RPC9977-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0011 |
Description | PUSH IN FASTENER, .115 HOLE, .20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.140" (3.56mm) Snap Lock Pin 0.208" (5.28mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.140" (3.56mm) | |
Rivet Length | 0.291" (7.39mm) | |
Head Diameter | 0.203" (5.16mm) 14/69" | |
Head Height | 0.029" (0.74mm) | |
Hole Diameter | 0.115" (2.92mm) | |
Grip Range | 0.208" (5.28mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.73200 | ¥3.66 |
10 | ¥0.62900 | ¥6.29 |
25 | ¥0.52040 | ¥13.01 |
50 | ¥0.48960 | ¥24.48 |
100 | ¥0.46930 | ¥46.93 |
250 | ¥0.41724 | ¥104.31 |