Gates and Inverters

Results: 6
Series
74AHCT74F74HC
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Logic Type
InverterNAND GateNOR Gate
Number of Circuits
346
Number of Inputs
123
Features
-Open CollectorSchmitt Trigger
Voltage - Supply
2V ~ 6V4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA7 mA
Current - Output High, Low
5.2mA, 5.2mA8mA, 8mA-, 64mA
Input Logic Level - Low
0.5V ~ 0.6V0.5V ~ 1.8V0.8V
Input Logic Level - High
1.5V ~ 4.2V1.9V ~ 2.1V2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF12.5ns @ 5V, 50pF15ns @ 6V, 50pF16ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-SOIC
SN74HC04DR
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
17,448
In Stock
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.75726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HC02DR
IC GATE NOR 4CH 2-INP 14SOIC
Texas Instruments
7,523
In Stock
6,909
Marketplace
1 : ¥3.40000
Cut Tape (CT)
2,500 : ¥0.74770
Tape & Reel (TR)
4,325 : ¥0.50982
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NOR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74AHCT132DR
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
10,126
In Stock
1 : ¥3.83000
Cut Tape (CT)
2,500 : ¥0.80758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
NAND Gate
4
2
Schmitt Trigger
4.5V ~ 5.5V
2 µA
8mA, 8mA
0.5V ~ 0.6V
1.9V ~ 2.1V
9ns @ 5V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HC10DR
IC GATE NAND 3CH 3-INP 14SOIC
Texas Instruments
2,788
In Stock
44,139
Marketplace
1 : ¥3.91000
Cut Tape (CT)
2,500 : ¥0.87164
Tape & Reel (TR)
3,996 : ¥0.58265
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
NAND Gate
3
3
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74HC04D
IC INVERTER 6CH 1-INP 14SOIC
Texas Instruments
15
In Stock
54,659
Marketplace
628 : ¥3.49589
Bulk
1 : ¥9.35000
Tube
Bulk
Tube
Obsolete
Inverter
6
1
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
16ns @ 6V, 50pF
-40°C ~ 85°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
14-SOIC
SN74F38D
IC GATE NAND 4CH 2-INP 14SOIC
Texas Instruments
0
In Stock
998
Marketplace
594 : ¥3.71438
Bulk
Bulk
Tube
Obsolete
NAND Gate
4
2
Open Collector
4.5V ~ 5.5V
7 mA
-, 64mA
0.8V
2V
12.5ns @ 5V, 50pF
0°C ~ 70°C
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
Showing
of 6

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.