SN74HC132QPWRQ1 | |
---|---|
DigiKey Part Number | 296-24108-2-ND - Tape & Reel (TR) 296-24108-1-ND - Cut Tape (CT) 296-24108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132QPWRQ1 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.14900 | ¥41.49 |
25 | ¥3.86960 | ¥96.74 |
100 | ¥3.09700 | ¥309.70 |
250 | ¥2.87544 | ¥718.86 |
500 | ¥2.43322 | ¥1,216.61 |
1,000 | ¥1.88021 | ¥1,880.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.71427 | ¥3,428.54 |
6,000 | ¥1.60368 | ¥9,622.08 |
10,000 | ¥1.49309 | ¥14,930.90 |
50,000 | ¥1.38249 | ¥69,124.50 |