CD74HCT86M96

DigiKey Part Number
296-8201-2-ND - Tape & Reel (TR)
296-8201-1-ND - Cut Tape (CT)
296-8201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT86M96
Description
IC GATE XOR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT86M96 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.16000¥51.60
25¥4.84560¥121.14
100¥3.95390¥395.39
250¥3.67220¥918.05
500¥3.12538¥1,562.69
1,000¥2.50029¥2,500.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.26592¥5,664.80
5,000¥2.10963¥10,548.15
12,500¥2.03150¥25,393.75
25,000¥1.95337¥48,834.25
Manufacturers Standard Package

Other Suppliers on DigiKey

32,107In Stock
Ships from Rochester Electronics, LLC