SN74AHC1G08DBVT

DigiKey Part Number
296-26398-2-ND - Tape & Reel (TR)
296-26398-1-ND - Cut Tape (CT)
296-26398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G08DBVT
Description
IC GATE AND 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G08DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥8.99400¥89.94
25¥7.62040¥190.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.54424¥1,386.06
500¥4.89962¥2,449.81
1,250¥3.86820¥4,835.25
2,500¥3.61028¥9,025.70
6,250¥3.42978¥21,436.12
12,500¥3.30084¥41,260.50
25,000¥3.19769¥79,942.25
Manufacturers Standard Package