SN74AUP1G04YFPR | |
---|---|
DigiKey Part Number | 296-25196-2-ND - Tape & Reel (TR) 296-25196-1-ND - Cut Tape (CT) 296-25196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04YFPR |
Description | IC INVERTER 1CH 1-INP 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.70100 | ¥47.01 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.60620 | ¥360.62 |
250 | ¥3.34948 | ¥837.37 |
500 | ¥2.85062 | ¥1,425.31 |
1,000 | ¥2.28054 | ¥2,280.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06670 | ¥6,200.10 |
6,000 | ¥1.92418 | ¥11,545.08 |
15,000 | ¥1.85291 | ¥27,793.65 |
30,000 | ¥1.78164 | ¥53,449.20 |