TC7SH14FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH14FULJ(CTTR-ND - Tape & Reel (TR) TC7SH14FULJ(CTCT-ND - Cut Tape (CT) TC7SH14FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH14FU,LJ(CT |
Description | IC INVERT SCHMITT 1CH 1INP 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH14FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.49600 | ¥14.96 |
25 | ¥1.22400 | ¥30.60 |
100 | ¥0.90790 | ¥90.79 |
250 | ¥0.75216 | ¥188.04 |
500 | ¥0.65626 | ¥328.13 |
1,000 | ¥0.57568 | ¥575.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47369 | ¥1,421.07 |
6,000 | ¥0.42251 | ¥2,535.06 |
9,000 | ¥0.39648 | ¥3,568.32 |
15,000 | ¥0.36726 | ¥5,508.90 |
21,000 | ¥0.34998 | ¥7,349.58 |
30,000 | ¥0.33321 | ¥9,996.30 |
75,000 | ¥0.29647 | ¥22,235.25 |
150,000 | ¥0.27383 | ¥41,074.50 |
300,000 | ¥0.26565 | ¥79,695.00 |