74AHC1G32SE-7 | |
---|---|
DigiKey Part Number | 74AHC1G32SE-7DITR-ND - Tape & Reel (TR) 74AHC1G32SE-7DICT-ND - Cut Tape (CT) 74AHC1G32SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G32SE-7 |
Description | IC GATE OR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G32SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.08300 | ¥20.83 |
25 | ¥1.74800 | ¥43.70 |
100 | ¥1.10600 | ¥110.60 |
250 | ¥0.85388 | ¥213.47 |
500 | ¥0.72770 | ¥363.85 |
1,000 | ¥0.49486 | ¥494.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44631 | ¥1,338.93 |
6,000 | ¥0.38810 | ¥2,328.60 |
15,000 | ¥0.32988 | ¥4,948.20 |
30,000 | ¥0.31048 | ¥9,314.40 |
75,000 | ¥0.29107 | ¥21,830.25 |
150,000 | ¥0.25226 | ¥37,839.00 |