74HC04T14-13 | |
---|---|
DigiKey Part Number | 31-74HC04T14-13TR-ND - Tape & Reel (TR) 31-74HC04T14-13CT-ND - Cut Tape (CT) 31-74HC04T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC04T14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥3.00900 | ¥30.09 |
25 | ¥2.49920 | ¥62.48 |
100 | ¥1.91790 | ¥191.79 |
250 | ¥1.63156 | ¥407.89 |
500 | ¥1.45558 | ¥727.79 |
1,000 | ¥1.30842 | ¥1,308.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.15076 | ¥2,876.90 |
5,000 | ¥1.05437 | ¥5,271.85 |
7,500 | ¥1.00567 | ¥7,542.53 |
12,500 | ¥0.95134 | ¥11,891.75 |
17,500 | ¥0.91939 | ¥16,089.33 |
25,000 | ¥0.88852 | ¥22,213.00 |
62,500 | ¥0.82150 | ¥51,343.75 |