MTFC64GAZAQHD-IT | |
---|---|
DigiKey Part Number | 557-MTFC64GAZAQHD-IT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAQHD-IT |
Description | IC FLASH 512GBIT EMMC 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 200 MHz 153-VFBGA (11.5x13) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.35000 | ¥292.35 |
10 | ¥271.16200 | ¥2,711.62 |
25 | ¥261.47560 | ¥6,536.89 |
40 | ¥254.96375 | ¥10,198.55 |
80 | ¥223.40625 | ¥17,872.50 |
230 | ¥217.22787 | ¥49,962.41 |