MTFC64GAZAQHD-AAT | |
---|---|
DigiKey Part Number | 557-MTFC64GAZAQHD-AAT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GAZAQHD-AAT |
Description | IC FLASH 512GBIT MMC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit eMMC 153-VFBGA (11.5x13) |
EDA/CAD Models | MTFC64GAZAQHD-AAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.34000 | ¥292.34 |
10 | ¥271.15200 | ¥2,711.52 |
25 | ¥261.46640 | ¥6,536.66 |
50 | ¥254.95460 | ¥12,747.73 |
100 | ¥223.39800 | ¥22,339.80 |
250 | ¥217.22004 | ¥54,305.01 |