SIT9366AE-2B2-33E100.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9366AE-2B2-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2B2-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.60000 | ¥140.60 |
10 | ¥131.21900 | ¥1,312.19 |
50 | ¥128.87780 | ¥6,443.89 |
100 | ¥124.65960 | ¥12,465.96 |
500 | ¥121.84772 | ¥60,923.86 |