SN74HC04IPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-24325-2-ND - Tape & Reel (TR) 296-24325-1-ND - Cut Tape (CT) 296-24325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC04IPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04IPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.20640 | ¥105.16 |
100 | ¥3.36560 | ¥336.56 |
250 | ¥3.12540 | ¥781.35 |
500 | ¥2.64456 | ¥1,322.28 |
1,000 | ¥2.04352 | ¥2,043.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86321 | ¥3,726.42 |
6,000 | ¥1.74301 | ¥10,458.06 |
10,000 | ¥1.62280 | ¥16,228.00 |
50,000 | ¥1.50259 | ¥75,129.50 |