CD74HC14PWR | |
---|---|
DigiKey Part Number | 296-31567-2-ND - Tape & Reel (TR) 296-31567-1-ND - Cut Tape (CT) 296-31567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC14PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥2.59800 | ¥64.95 |
100 | ¥1.99520 | ¥199.52 |
250 | ¥1.69888 | ¥424.72 |
500 | ¥1.51678 | ¥758.39 |
1,000 | ¥1.36453 | ¥1,364.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.23752 | ¥2,475.04 |
4,000 | ¥1.13177 | ¥4,527.08 |
6,000 | ¥1.07832 | ¥6,469.92 |
10,000 | ¥1.01869 | ¥10,186.90 |
14,000 | ¥0.98362 | ¥13,770.68 |
20,000 | ¥0.94973 | ¥18,994.60 |
50,000 | ¥0.87613 | ¥43,806.50 |
100,000 | ¥0.83132 | ¥83,132.00 |