SN74LVC1G04DPWR

DigiKey Part Number
296-37758-2-ND - Tape & Reel (TR)
296-37758-1-ND - Cut Tape (CT)
296-37758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DPWR
Description
IC INVERTER 1CH 1-INP 4X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.77500¥27.75
25¥2.54160¥63.54
100¥1.89070¥189.07
250¥1.71388¥428.47
500¥1.41832¥709.16
1,000¥1.06374¥1,063.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.97508¥2,925.24
6,000¥0.91600¥5,496.00
15,000¥0.85690¥12,853.50
30,000¥0.78598¥23,579.40
75,000¥0.75643¥56,732.25
Manufacturers Standard Package

Other Suppliers on DigiKey

33,502In Stock
Ships from Rochester Electronics, LLC