DS92001TMA/NOPB | |
---|---|
DigiKey Part Number | DS92001TMA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS92001TMA/NOPB |
Description | IC REDRIVER BLVDS 1CH 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS92001TMA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | BLVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥17.09300 | ¥170.93 |
95 | ¥14.00337 | ¥1,330.32 |
285 | ¥13.28547 | ¥3,786.36 |
570 | ¥12.64311 | ¥7,206.57 |