SN74LVC2G06DCKR

DigiKey Part Number
296-13493-2-ND - Tape & Reel (TR)
296-13493-1-ND - Cut Tape (CT)
296-13493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06DCKR
Description
IC INVERTER 2CH 2-INP SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.88200¥28.82
25¥2.63200¥65.80
100¥1.95950¥195.95
250¥1.77572¥443.93
500¥1.46970¥734.85
1,000¥1.10227¥1,102.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.01040¥3,031.20
6,000¥0.94918¥5,695.08
15,000¥0.88794¥13,319.10
30,000¥0.81445¥24,433.50
75,000¥0.78383¥58,787.25
Manufacturers Standard Package