SN65LVDS348PW | |
---|---|
DigiKey Part Number | 296-12648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS348PW |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS348PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49400 | ¥374.94 |
90 | ¥30.72111 | ¥2,764.90 |
270 | ¥29.14604 | ¥7,869.43 |
540 | ¥26.15263 | ¥14,122.42 |
1,080 | ¥22.05647 | ¥23,820.99 |
2,520 | ¥20.95363 | ¥52,803.15 |