CD4049UBPW

DigiKey Part Number
296-32893-5-ND
Manufacturer
Manufacturer Product Number
CD4049UBPW
Description
IC INVERTER 6CH 1-INP 16TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥8.58600¥85.86
90¥6.69389¥602.45
270¥6.25789¥1,689.63
540¥5.53011¥2,986.26
1,080¥4.36589¥4,715.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

949In Stock
Ships from Rochester Electronics, LLC