CD4093BPWR | |
---|---|
DigiKey Part Number | 296-13873-2-ND - Tape & Reel (TR) 296-13873-1-ND - Cut Tape (CT) 296-13873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4093BPWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4093BPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 130ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.60400 | ¥36.04 |
25 | ¥3.00800 | ¥75.20 |
100 | ¥2.32250 | ¥232.25 |
250 | ¥1.98604 | ¥496.51 |
500 | ¥1.77932 | ¥889.66 |
1,000 | ¥1.60677 | ¥1,606.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46290 | ¥2,925.80 |
4,000 | ¥1.34312 | ¥5,372.48 |
6,000 | ¥1.28261 | ¥7,695.66 |
10,000 | ¥1.21511 | ¥12,151.10 |
14,000 | ¥1.17541 | ¥16,455.74 |
20,000 | ¥1.13706 | ¥22,741.20 |
50,000 | ¥1.05381 | ¥52,690.50 |