74AUP2G132DC,125 | |
---|---|
DigiKey Part Number | 1727-6873-2-ND - Tape & Reel (TR) 1727-6873-1-ND - Cut Tape (CT) 1727-6873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G132DC,125 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.20500 | ¥32.05 |
25 | ¥2.99240 | ¥74.81 |
100 | ¥2.39390 | ¥239.39 |
250 | ¥2.22256 | ¥555.64 |
500 | ¥1.88064 | ¥940.32 |
1,000 | ¥1.45328 | ¥1,453.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32503 | ¥3,975.09 |
6,000 | ¥1.23955 | ¥7,437.30 |
15,000 | ¥1.15407 | ¥17,311.05 |
30,000 | ¥1.09423 | ¥32,826.90 |
75,000 | ¥1.09039 | ¥81,779.25 |