Gates and Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Number of Circuits | Number of Inputs | Features | Voltage - Supply | Current - Quiescent (Max) | Current - Output High, Low | Input Logic Level - Low | Input Logic Level - High | Max Propagation Delay @ V, Max CL | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,035 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.40375 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
470,454 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.40188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AND Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | SC-74A | SC-74A, SOT-753 | |||
27,677 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.43345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 1 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 5-TSSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
5,508 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥1.30709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
3,334 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.16850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 2V ~ 6V | 20 µA | 5.2mA, 5.2mA | 0.5V ~ 1.8V | 1.5V ~ 4.2V | 8ns @ 6V, 50pF | -40°C ~ 125°C | Surface Mount | 8-TSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |||
32,836 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.55881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | OR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 3.2ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
11,203 In Stock | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.52778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Inverter | 3 | 3 | Schmitt Trigger | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 1.1V ~ 2.5V | 1.7V ~ 3.8V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
19,601 In Stock | 1 : ¥7.57000 Cut Tape (CT) 250 : ¥4.90520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 10 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.4ns @ 5V, 50pF | -40°C ~ 125°C (TA) | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) | |||
80,784 In Stock | 1 : ¥3.06000 Cut Tape (CT) 5,000 : ¥0.91908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NOR Gate | 2 | 2 | - | 1.65V ~ 5.5V | 4 µA | 32mA, 32mA | 0.7V ~ 0.8V | 1.7V ~ 2V | 4.3ns @ 5V, 50pF | -40°C ~ 125°C | Surface Mount | 8-XSON (1.35x1) | 8-XFDFN |