74LVC3G14DC,125 | |
---|---|
DigiKey Part Number | 1727-7041-2-ND - Tape & Reel (TR) 1727-7041-1-ND - Cut Tape (CT) 1727-7041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G14DC,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 1.1V ~ 2.5V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.69800 | ¥36.98 |
25 | ¥3.45160 | ¥86.29 |
100 | ¥2.75950 | ¥275.95 |
250 | ¥2.56260 | ¥640.65 |
500 | ¥2.16850 | ¥1,084.25 |
1,000 | ¥1.67559 | ¥1,675.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52778 | ¥4,583.34 |
6,000 | ¥1.42921 | ¥8,575.26 |
15,000 | ¥1.33064 | ¥19,959.60 |
30,000 | ¥1.26165 | ¥37,849.50 |