74AHC3G14DC,125 | |
---|---|
DigiKey Part Number | 1727-6771-2-ND - Tape & Reel (TR) 1727-6771-1-ND - Cut Tape (CT) 1727-6771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC3G14DC,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.49700 | ¥44.97 |
25 | ¥4.19640 | ¥104.91 |
100 | ¥3.35800 | ¥335.80 |
250 | ¥3.11824 | ¥779.56 |
500 | ¥2.63844 | ¥1,319.22 |
1,000 | ¥2.03876 | ¥2,038.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.85888 | ¥5,576.64 |
6,000 | ¥1.73895 | ¥10,433.70 |
15,000 | ¥1.61902 | ¥24,285.30 |
30,000 | ¥1.53507 | ¥46,052.10 |