74HC1G32GV,125 | |
---|---|
DigiKey Part Number | 1727-6039-2-ND - Tape & Reel (TR) 1727-6039-1-ND - Cut Tape (CT) 1727-6039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G32GV,125 |
Description | IC GATE OR 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.26600 | ¥56.65 |
100 | ¥1.46630 | ¥146.63 |
250 | ¥1.21340 | ¥303.35 |
500 | ¥0.97072 | ¥485.36 |
1,000 | ¥0.74430 | ¥744.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64718 | ¥1,941.54 |
6,000 | ¥0.58247 | ¥3,494.82 |
15,000 | ¥0.51775 | ¥7,766.25 |
30,000 | ¥0.48539 | ¥14,561.70 |
75,000 | ¥0.43038 | ¥32,278.50 |
150,000 | ¥0.41420 | ¥62,130.00 |