74HC4075PW-Q100J | |
---|---|
DigiKey Part Number | 1727-1163-2-ND - Tape & Reel (TR) 1727-1163-1-ND - Cut Tape (CT) 1727-1163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4075PW-Q100J |
Description | IC GATE OR 3CH 3-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.88800 | ¥48.88 |
25 | ¥4.59080 | ¥114.77 |
100 | ¥3.74730 | ¥374.73 |
250 | ¥3.48108 | ¥870.27 |
500 | ¥2.96250 | ¥1,481.25 |
1,000 | ¥2.37005 | ¥2,370.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.88934 | ¥4,723.35 |
5,000 | ¥1.75905 | ¥8,795.25 |
12,500 | ¥1.69390 | ¥21,173.75 |
25,000 | ¥1.66199 | ¥41,549.75 |