CD74HC73M96 | |
---|---|
DigiKey Part Number | 296-14540-2-ND - Tape & Reel (TR) 296-14540-1-ND - Cut Tape (CT) 296-14540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC73M96 |
Description | IC FF JK TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC73M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.21360 | ¥80.34 |
100 | ¥2.39050 | ¥239.05 |
250 | ¥2.16644 | ¥541.61 |
500 | ¥1.79274 | ¥896.37 |
1,000 | ¥1.34464 | ¥1,344.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23254 | ¥3,081.35 |
5,000 | ¥1.15785 | ¥5,789.25 |
12,500 | ¥1.08315 | ¥13,539.38 |
25,000 | ¥0.99351 | ¥24,837.75 |
62,500 | ¥0.95616 | ¥59,760.00 |