CD74HC73MT | |
---|---|
DigiKey Part Number | 296-CD74HC73MTTR-ND - Tape & Reel (TR) 296-CD74HC73MTCT-ND - Cut Tape (CT) 296-CD74HC73MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC73MT |
Description | IC FF JK TYPE DUAL 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC73MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
25 | ¥9.05360 | ¥226.34 |