CD74HC73M | |
---|---|
DigiKey Part Number | 296-26014-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC73M |
Description | IC FF JK TYPE DUAL 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC73M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 28ns @ 6V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥8.02100 | ¥80.21 |
50 | ¥7.61040 | ¥380.52 |
100 | ¥6.25180 | ¥625.18 |