74LVC2G32DC,125 | |
---|---|
DigiKey Part Number | 1727-7020-2-ND - Tape & Reel (TR) 1727-7020-1-ND - Cut Tape (CT) 1727-7020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32DC,125 |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G32DC,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.32400 | ¥33.24 |
25 | ¥3.09800 | ¥77.45 |
100 | ¥2.47900 | ¥247.90 |
250 | ¥2.30212 | ¥575.53 |
500 | ¥1.94780 | ¥973.90 |
1,000 | ¥1.55878 | ¥1,558.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55881 | ¥4,676.43 |