74AHC1G04GW,125 | |
---|---|
DigiKey Part Number | 1727-3147-2-ND - Tape & Reel (TR) 1727-3147-1-ND - Cut Tape (CT) 1727-3147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.20800 | ¥22.08 |
25 | ¥1.85200 | ¥46.30 |
100 | ¥1.17240 | ¥117.24 |
250 | ¥0.90504 | ¥226.26 |
500 | ¥0.77140 | ¥385.70 |
1,000 | ¥0.52461 | ¥524.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47316 | ¥1,419.48 |
6,000 | ¥0.41145 | ¥2,468.70 |
15,000 | ¥0.34973 | ¥5,245.95 |
30,000 | ¥0.32916 | ¥9,874.80 |
75,000 | ¥0.30859 | ¥23,144.25 |
150,000 | ¥0.26744 | ¥40,116.00 |