74AHC1G04GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8364-2-ND - Tape & Reel (TR) 1727-8364-1-ND - Cut Tape (CT) 1727-8364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04GW-Q100H |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.53900 | ¥15.39 |
25 | ¥1.34320 | ¥33.58 |
100 | ¥0.86960 | ¥86.96 |
250 | ¥0.71984 | ¥179.96 |
500 | ¥0.57584 | ¥287.92 |
1,000 | ¥0.44145 | ¥441.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37758 | ¥1,132.74 |
6,000 | ¥0.32833 | ¥1,969.98 |
15,000 | ¥0.28903 | ¥4,335.45 |