LTC7000EMSE-1#TRPBF

DigiKey Part Number
LTC7000EMSE-1#TRPBFTR-ND - Tape & Reel (TR)
LTC7000EMSE-1#TRPBFCT-ND - Cut Tape (CT)
LTC7000EMSE-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7000EMSE-1#TRPBF
Description
IC GATE DRVR HIGH-SIDE 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7000EMSE-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
3.5V ~ 135V
Logic Voltage - VIL, VIH
1.8V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
135 V
Rise / Fall Time (Typ)
90ns, 40ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.74000¥62.74
10¥56.67800¥566.78
25¥54.03720¥1,350.93
100¥46.91990¥4,691.99
250¥44.81160¥11,202.90
500¥40.85752¥20,428.76
1,000¥35.58558¥35,585.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.09300¥82,732.50
Manufacturers Standard Package