LTC4440IS6#TRMPBF

DigiKey Part Number
505-LTC4440IS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4440IS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4440IS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4440IS6#TRMPBF
Description
IC GATE DRVR HIGH-SIDE SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4440IS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
N-Channel MOSFET
Voltage - Supply
8V ~ 15V
Logic Voltage - VIL, VIH
1.3V, 1.6V
Current - Peak Output (Source, Sink)
2.4A, 2.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
80 V
Rise / Fall Time (Typ)
10ns, 7ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.98000¥53.98
10¥48.73700¥487.37
25¥46.46760¥1,161.69
100¥40.34850¥4,034.85
250¥38.53500¥9,633.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥35.13484¥17,567.42
1,000¥30.60132¥30,601.32
2,500¥29.46794¥73,669.85
Manufacturers Standard Package