UCC24624DR | |
---|---|
DigiKey Part Number | 296-UCC24624DRTR-ND - Tape & Reel (TR) 296-UCC24624DRCT-ND - Cut Tape (CT) 296-UCC24624DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC24624DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC24624DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.25V ~ 26V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.5A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 23ns, 19ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥15.22900 | ¥152.29 |
25 | ¥14.36720 | ¥359.18 |
100 | ¥12.24000 | ¥1,224.00 |
250 | ¥11.49240 | ¥2,873.10 |
500 | ¥10.05602 | ¥5,028.01 |
1,000 | ¥8.33213 | ¥8,332.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.75748 | ¥19,393.70 |
5,000 | ¥7.47017 | ¥37,350.85 |