TLF11251EPXUMA1 | |
---|---|
DigiKey Part Number | 448-TLF11251EPXUMA1TR-ND - Tape & Reel (TR) 448-TLF11251EPXUMA1CT-ND - Cut Tape (CT) 448-TLF11251EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF11251EPXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting PG-TSDSO-14-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLF11251EPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 2.35V ~ 7V | |
Logic Voltage - VIL, VIH | 2.31V, 4.69V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.154", 3.90mm Width) | |
Supplier Device Package | PG-TSDSO-14-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.72100 | ¥217.21 |
25 | ¥20.53200 | ¥513.30 |
100 | ¥17.79470 | ¥1,779.47 |
250 | ¥16.88204 | ¥4,220.51 |
500 | ¥15.14832 | ¥7,574.16 |
1,000 | ¥12.77563 | ¥12,775.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.13685 | ¥36,410.55 |
6,000 | ¥11.68057 | ¥70,083.42 |